Print Page
Image is for illustrative purposes only. Please refer to product description.
282 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.290 |
15+ | € 4.960 |
50+ | € 4.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG302
Order Code1094697
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric64mm
External Depth - Metric58mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial1.38"
External Width - Imperial2.52"
External Depth - Imperial2.28"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The multipurpose enclosures from Multicomp Pro are ABS (Acrylonitrile Butadiene Styrene) enclosures moulded in dark grey colour suitable for PCB assemblies. These are designed to house PCB boards or for equipment interfacing.
- Easily drilled or punched
- Tongue and groove sealing system with neoprene gasket
- Operating temperature range -20°C to +80°C
- Designed to IP65 NEMA 4 specification
- Wall mounting holes and lid fixing screws are outside the sealing area to prevent moisture and dust
- Internal guide slots for mounting PCB assemblies vertically
- Internal base allow fixing of PCB's horizontally
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
35mm
External Depth - Metric
58mm
Body Colour
Grey
External Height - Imperial
1.38"
External Depth - Imperial
2.28"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
64mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.52"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068