Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoFL401
Order Code9380922
Product RangeFL401
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current4A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current500A
Operating Temperature Max125°C
Product RangeFL401
Alternatives for FL401
1 Product Found
Product Overview
The FL401 is a single-phase Bridge Rectifier with lead solderable terminals and reliable construction utilizing moulded plastic case. The FL400 series bridge rectifier features in-line miniature single-phase silicon bridge and 200A peak surge overload rating. This bridge rectifier is suitable for printed circuit board.
- 70V Maximum RMS bridge input voltage
- 100V Maximum DC blocking voltage
- 10μA Maximum reverse leakage at rated DC blocking voltage
- -55 to +125°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
500A
Product Range
FL401
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056