Print Page
Image is for illustrative purposes only. Please refer to product description.
2,293 In Stock
160,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.580 |
5+ | € 17.150 |
10+ | € 14.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 20.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDFD1-250
Order Code9971882
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
Double crimp female quick disconnect terminal with copper sleeve on barrel provides maximum electrical conductivity, strengthens barrel and protects wire against stress and vibration. It create a splice when fitted together to easily connect or disconnect without causing damage to the terminal or insulation.
- Wire size range from 22AWG to 16AWG / 0.5mm² to 1.5mm²
- Red colour fully insulated terminal
- Tin plated brass terminal
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDFD1-250
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13