Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3773..
Order Code1165893
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Continuous Collector Current16A
Power Dissipation150W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency-
DC Current Gain hFE Min5hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2N3773..
2 Products Found
Product Overview
The 2N3773 from Multicomp Pro is a through hole, NPN transistors in TO-3 metal can package. Typical applications are high power audio, disk head positioners, power switching circuits such as relay or solenoid drivers, DC-DC converters and inverters.
- Collector emitter voltage (Vce) of 140V
- Continuous collector current (Ic) of 16A
- Power dissipation of 150W
- Operating junction temperature range from -65°C to 200°C
- Collector emitter saturation voltage of 4V at Ic=16A
- DC current gain of 5 at Ic=16A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
16A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
5hFE
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
140V
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
200°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115
Product traceability