Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 91.850 |
5+ | € 87.770 |
10+ | € 80.610 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€ 91.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No029-1013
Order Code2392803
Technical Datasheet
Accessory Type12mm Tape Extenders
For Use With12mm Leader Tapes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
029-1013 tape extender is a practical tool designed to assist with re-reeling and extending tape for various applications. Measuring 12 mm in width, it ensures a secure and stable connection when extending or transitioning between tape reels. This pack contains 500 pieces, providing ample supply for high-volume tasks in electronics, manufacturing, and industrial settings. The extender is easy to use, making it an ideal solution for efficiently handling tape during production or assembly processes. Durable and reliable, the 029-1013 Tape Extender offers excellent value for both small and large-scale operations.
- Reduce component loss at reel change
- The tape extender length is 19 inches per strip, tolerance will be +5%
- SMD cover tape extenders provides an additional 475mm as a leader tape helping to reduce wastage
- Saves time at reel changeover
Technical Specifications
Accessory Type
12mm Tape Extenders
Product Range
-
For Use With
12mm Leader Tapes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207745