Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWF08U1333BTL
Order Code2668864
Product RangeWF Series
Technical Datasheet
10,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5000+ | € 0.0396 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€ 198.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWF08U1333BTL
Order Code2668864
Product RangeWF Series
Technical Datasheet
Resistance133kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeWF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for WF08U1333BTL
1 Product Found
Product Overview
The WF08U series resistors from Walsin are high precision thin metal film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WF08U series resistors are used in medical equipments, measuring instruments, communication devices, computers and printers.
- Resistance range includes E24 & E192 decade values from 4.7ohm to 1Mohm
- EIA 0805 case size
- ±25ppm/°C high performance TCR
- Available in ±0.05%, ±0.1%, ±0.25%, ±0.5% and ±1% tolerance
- Operating temperature range of -55°C to 155°C
- High reliability and stability
- Low current noise
- Continuous working voltage of 100V and rated power of 100mW
Technical Specifications
Resistance
133kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
WF Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03365