Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS16
Order Code2101190
Product RangeSS16
Technical Datasheet
59,414 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.154 |
50+ | € 0.123 |
250+ | € 0.0878 |
1000+ | € 0.0614 |
2500+ | € 0.0439 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS16
Order Code2101190
Product RangeSS16
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS16
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
SS16 is a single Schottky rectifier diode designed for efficient power management in various electronic applications. With a maximum repetitive reverse voltage of 60 V and a forward current rating of 1 A, this diode is ideal for rectification in power supplies and other circuits requiring low forward voltage drop.
- Provides reliable performance in moderate current applications
- Increases efficiency by minimizing power loss during operation
- Compact and robust design for easy integration into circuit boards
- Suitable for use in a wide range of applications, including power converters and battery chargers
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
SS16
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126