Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21382
Order Code1310930
Technical Datasheet
No. of Contacts-
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Connector Colour-
External Diameter3.175mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
-
Connector Body Material
Metal Body
External Diameter
3.175mm
SVHC
No SVHC (14-Jun-2023)
Contact Plating
Tin Plated Contacts
Connector Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794