Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21334
Order Code1310894
Technical Datasheet
Connector Type ARCA/Phono Jacks (2)
Connector Type BRCA/Phono Plug
Cable Length - Imperial7.5"
Cable Length - Metric191mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Type A
RCA/Phono Jacks (2)
Cable Length - Imperial
7.5"
Jacket Colour
Black
SVHC
No SVHC (16-Jul-2019)
Connector Type B
RCA/Phono Plug
Cable Length - Metric
191mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783