Print Page
Image is for illustrative purposes only. Please refer to product description.
694 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.870 |
10+ | € 6.750 |
25+ | € 5.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20349
Order Code2751547
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
SVHCTo Be Advised
Product Overview
SPC20349 D-Sub back shell is a robust and durable accessory designed to provide protection and strain relief for DA-sized D-sub connectors. Made from a sturdy zinc alloy body, it features a 90° angled exit, making it ideal for space-constrained installations. This back shell ensures secure and organized cable management in demanding environments.
- 6-core design supports versatile signal or power distribution
- 90° cable exit enables efficient routing in tight spaces
- Zinc alloy body offers excellent strength and corrosion resistance
- Strain relief protects cables from mechanical stress, enhancing durability
- Wide applications: Suitable for industrial, automotive, and electronic systems
Technical Specifications
Product Range
-
Cable Exit Angle
90°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Alternatives for SPC20349
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060782