Print Page
Image is for illustrative purposes only. Please refer to product description.
739 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.520 |
10+ | € 8.700 |
25+ | € 7.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20107
Order Code1199867
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeUHF
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
UHF
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Connector Type
Inter Series Coaxial
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019278