Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.780 |
5+ | € 12.170 |
10+ | € 11.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRB-003
Order Code8498695
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Glass Composite
Hole Diameter1.02mm
External Height100mm
External Width160mm
Board Thickness1.6mm
SVHCTo Be Advised
Product Overview
100x160mm, Single sided 3U Strip Eurocard prototyping board
- Single sided 3U Eurocard
- Unique Oktapad™ strip format circuit board
- Universal stripboard prototyping PCB or PWB
- Octagonal style pads for design flexibility
- Can be used with Roadrunner®, wire wrapping or discrete component wiring
- Silkscreen reference component side
Technical Specifications
Board Type
Eurocard
Hole Diameter
1.02mm
External Width
160mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.6mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05