Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC115
Order Code1760631
Product RangeMulticomp Pro Thermal Paste
Also Known AsEHEATS200GF
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC115
Order Code1760631
Product RangeMulticomp Pro Thermal Paste
Also Known AsEHEATS200GF
Technical Datasheet
Dispensing MethodTube
Volume-
Weight200g
Product RangeMulticomp Pro Thermal Paste
SVHCTo Be Advised
Alternatives for PPC115
2 Products Found
Product Overview
Metal oxide thermal tube filled with silicone oil. It provides an extremely efficient and exceptionally thermally conductive compound which will operate over a wide temperature range. Typically used to apply to the base and mounting studs of diodes, transistors, thyristors, heat sinks, silicone rectifiers and semi-conductors, power resistors and radiators.
- Silicone heat transfer compound
- Excellent non-creep characteristics
- Excellent thermal conductivity even at high temperatures
- Easy to handle, economic in use and low in toxicity
- Electrical/electronics /mechanical /cables lubricant applications
- Powdered metal oxide thermo-conductive component
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics, Manufacturing, Hobby & Education, Maintenance & Repair, Utilities
Technical Specifications
Dispensing Method
Tube
Weight
200g
SVHC
To Be Advised
Volume
-
Product Range
Multicomp Pro Thermal Paste
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224
UN Hazard Code:3082