Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001655
Order Code2843022
Product RangeMP Nylon Cable Glands
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.640 |
5+ | € 10.740 |
10+ | € 9.310 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 11.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001655
Order Code2843022
Product RangeMP Nylon Cable Glands
Technical Datasheet
Thread SizePG13.5
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, IP69K
Product RangeMP Nylon Cable Glands
Product Overview
The PP001655 PG13.5 Black Nylon (polyamide) Cable Gland from Pro Power is supplied complete with locknut, hermetic seal and O-ring. Provides excellent protection to IP68 / IP69K and is flammability rated to UL 94V-2.
- Black nylon (polyamide) body, flammability rated to UL 94V-2
- PG13.5 thread size; cable range 6 mm to 12 mm
- Working temperature -40°C to100°C in static state; -20°C to 80°C in dynamic state
- IP rating IP68 / IP69K
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
PG13.5
Cable Diameter Max
12mm
Gland Colour
Black
Product Range
MP Nylon Cable Glands
Cable Diameter Min
6mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129183