Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 112.130 |
5+ | € 88.520 |
10+ | € 83.400 |
Product Information
Alternatives for MPOF450-20B12-CF
1 Product Found
Product Overview
MPOF450-20B12-CF is an enclosed AC-DC switching power supply. This is suitable for all kinds of BF type (be accessible to patients) medical system equipment. It features universal AC input and at the same time accepts DC input voltage, is cost-effective, has low no-load power consumption, high efficiency, high reliability, and double or reinforced insulation. This converter offers excellent EMC performance and meets IEC/EN/UL62368, GB4943, IEC/EN60335, IEC/EN61558, and IEC/EN/ ES60601 standards and it is widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc. It includes output short circuit, over-current, over-voltage protection, over-temperature protection.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, typical efficiency at 230VAC is 91%
- Nominal output voltage is 12V (air cooling/25CFM)
- Nominal output current is 33.3A (forced air cooling)
- Output power is 399.6W (forced air cooling)
- Built-in active PFC function, suitable for BF application, operating altitude upto 5000m
- 5VDC standby output, 12VDC fan supply, power good, power fail and remote sense
- Isolation test is 4000VAC (input - output)
- Metal (AL5052, SUS304) case material
- Operating temperature range from -40 to +70°C
- Dimension is 160mm × 86mm × 43mm
Applications
Power Supplies, Electronics, Utilities, Instrumentation, Electronics Design, Industrial
Notes
Standards: EN60601-1/ANSI/AAMI
Technical Specifications
ITE, Household & Medical
399.6W
33.3A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
12VDC
-
-
-
90V AC to 264V AC
MPOF450-CF
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate