Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 176.090 |
5+ | € 156.520 |
10+ | € 128.060 |
50+ | € 108.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 176.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOE-LTE-04-016-CN
Order Code2855002
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.3GHz
Frequency Max2.69GHz
Antenna MountingN Connector
Gain2dB
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Waterproof IP67 Outdoor LTE/4G antenna with Robust Industrial IK09 Body and Robust Direct-Mount N' Type Interface
- LTE outdoor antenna
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- IK09 ROBUST Outdoor Antenna
- Survival Wind Speed 216 km/h
- -40C - +85C Operating Temperature
- Radiation: Omni
- Peak Gain: 0.2dBi (698-960MHz) & 2.2dBi (1710-2170MHz) & 2.0dBi (2300-2690MHz)
- UV Protection Coating
- Length: 55mm
Applications
RF Communications, Harsh Environment, Datacom
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.69GHz
Gain
2dB
Input Power
2W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.3GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
Product traceability