Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPL100-A2PV
Order Code4241829
Product RangeMPL-A2
Technical Datasheet
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.170 |
10+ | € 22.220 |
25+ | € 20.550 |
75+ | € 19.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPL100-A2PV
Order Code4241829
Product RangeMPL-A2
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.5%
Current Measuring Range DC-300A to 300A
Current Sensor TechnologyClosed Loop Hall Effect
Current Measuring Range AC-300A to 300A
Response Time0.3µs
Primary Current100A
Accuracy0.5%
Secondary Signal Type1.875V to 3.125V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMPL-A2
SVHCTo Be Advised
Product Overview
The MPL-A2 current transducer used for DC, AC and pulse current measurement under the condition of primary and secondary side isolation. Hall effect and zero flux closed-loop control principle are adopted to achieve high measurement accuracy in the full bandwidth range of the sensor. The application areas are photovoltaic, motor drive, welding power supply, power supply equipment, power heating equipment, large UPS equipment, etc.
- Accuracy up to ±0.5%
- Linearity up to ±0.1%
- Low temperature drift 70ppm/K
- Wide frequency bandwidth 200KHz
- Low response time
- No insertion losses
- High immunity to external interference
- Withstand symmetrical voltage change ±5%
- UL94V-0/IEC61010-1 approval
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-300A to 300A
Current Measuring Range AC
-300A to 300A
Primary Current
100A
Secondary Signal Type
1.875V to 3.125V
Operating Temperature Min
-40°C
Product Range
MPL-A2
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Accuracy
± 0.5%
Current Sensor Technology
Closed Loop Hall Effect
Response Time
0.3µs
Accuracy
0.5%
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048