Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSI240D10-L(070)+KPC-0A
Order Code4598643
Product RangeMPKSI
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.260 |
5+ | € 10.930 |
10+ | € 10.060 |
20+ | € 9.310 |
50+ | € 8.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSI240D10-L(070)+KPC-0A
Order Code4598643
Product RangeMPKSI
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeMPKSI
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPKSI240D10-L(070)+KPC-0A is a solid state relay with protection cover. It is suitable for temperature chamber, oiler, air conditioning, lighting, fountain controller and other occasions.
- Zero crossing switching mode, LED indicator
- Dielectric strength is 4000Vrms
- Screw terminal, panel mount
- Control voltage range from 4VDC to 32VDC (DC control), 90VAC to 280VAC (AC control)
- Maximum input current is 25mA (32VDC) (DC control), 25mA (at 280VAC/50Hz) (AC control)
- Load voltage range (47 to 63Hz) is 240VAC, (48VAC to 280VAC)(Ta=25°C)
- Load current is 10A
- Minimum insulation resistance is 1000Mohm (at 500VDC)
- Ambient temperature range from -30°C to +80°C
- Maximum turn-off time is 1/2cycle+1ms (DC control), 40ms (AC control)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
MPKSI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096