Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770916
Order Code4035487
Product RangeS14 Series
Technical Datasheet
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.865 |
5+ | € 0.799 |
10+ | € 0.742 |
20+ | € 0.731 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770916
Order Code4035487
Product RangeS14 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating10A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourGrey
Contact Material-
Contact Termination TypeSolder Lug
Product RangeS14 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP770916 is an unshrouded, 4mm, nickel plated test socket mates with most unshrouded plugs.
- Rated 30V AC, 60V DC, 10A maximum
- Made from high grade engineering plastics
- Metal parts are precision machined and nickel plated
- Mounting hardware is supplied
- Panel Mount
- Grey with Nut
Applications
Test & Instrumentation, Electronics Service, Hobby & Education, Facility Maintenance, Electrical
Technical Specifications
Gender
Socket
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
-
Product Range
S14 Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Grey
Contact Termination Type
Solder Lug
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722