Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740069
Order Code3131519
Product RangeMulticomp Pro - Soldering & Rework Stations
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740069
Order Code3131519
Product RangeMulticomp Pro - Soldering & Rework Stations
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max480°C
Output Power200W
Kit ContentsSoldering Station, Power Cord (UK/EU), Iron Stand, 130W (MP740071) & 100W (MP740073) Soldering Iron
Product RangeMulticomp Pro - Soldering & Rework Stations
Plug TypeEU, UK
SVHCNo SVHC (10-Jun-2022)
Product Overview
MP740069 is a high-performance dual-channel soldering rework station designed for precision and reliability in soldering applications. With a maximum temperature of 480°C and 200W of output power, it’s ideal for complex soldering and rework tasks in professional environments.
- Reaches operational temperature quickly, saving time on projects
- Maintains consistent heat for precise soldering work
- Comes with essential accessories like an iron stand, tweezers, and grounding connector
- Easy-to-handle tools reduce operator fatigue over extended use
- Ready for use in European and UK power systems
Technical Specifications
Supply Voltage VAC
230V
Output Power
200W
Product Range
Multicomp Pro - Soldering & Rework Stations
SVHC
No SVHC (10-Jun-2022)
Heat Temperature Max
480°C
Kit Contents
Soldering Station, Power Cord (UK/EU), Iron Stand, 130W (MP740071) & 100W (MP740073) Soldering Iron
Plug Type
EU, UK
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.65