Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.080 |
3+ | € 11.320 |
10+ | € 10.350 |
25+ | € 9.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014961
Order Code4542805
Technical Datasheet
Thermal Resistance5.7°C/W
Packages Cooled-
External Width - Metric60mm
External Height - Metric16mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial2.36"
External Height - Imperial0.63"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
5.7°C/W
External Width - Metric
60mm
External Length - Metric
50mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
-
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001