Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013669
Order Code4332615
Product RangeMulticomp Pro Tool Sets
Technical Datasheet
338 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.310 |
5+ | € 13.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013669
Order Code4332615
Product RangeMulticomp Pro Tool Sets
Technical Datasheet
Kit Contents27-Pcs of Cutter Knife, Screwdriver Handle, Bits, 3M Measuring Tape, Scissors & Combination Pliers
Product RangeMulticomp Pro Tool Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
This 27-piece tool set is crafted from durable carbon steel and chrome vanadium, ensuring long-lasting performance. It comes neatly organized in a sturdy case for easy storage and transport.
- Product Size: 277mm × 187mm × 40mm
- Product Weight: 880g (With BOX)
- Main Material: Carbon Steel And Chrome Vanadium
Applications
Mechanical, Utilities, Construction, Industrial & Manufacturing, Instrumentation
Contents
x27 Tools in the Set; x1 Case
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
27-Pcs of Cutter Knife, Screwdriver Handle, Bits, 3M Measuring Tape, Scissors & Combination Pliers
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Tool Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88