Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013551
Order Code4291730
Product RangePi-Box Pro 5
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 143.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 143.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013551
Order Code4291730
Product RangePi-Box Pro 5
Technical Datasheet
For Use WithRaspberry Pi 5 Boards
External Height1.75"
External Width19"
External Depth0.5"
Enclosure / Case MaterialAluminium
Product RangePi-Box Pro 5
SVHCNo SVHC (17-Jan-2023)
Product Overview
MP013551 is the 19" Rack solution for housing the Raspberry Pi 5. This item includes 2 x Cut-out and 2 x PI-Box Pro 5 cases.
- A 1U 19” extruded aluminium rack panel milled to fit a removable PI-Box Pro 5 unit(s)
- 2 units version
- Panels are available in black anodise with a brushed finish
- Front End Plate material: Aluminium 5005 sheet
- Front End Plate finish: Black anodised 10μm
- Front End Plate thickness: 1.5mm
- PI-Box Pro 5 case (MP013548) includes Extender Board
- PI-Box Pro 5 Extrusion made from Aluminium 6063 T6 (HE9) with a Silver anodised 5μm finish
- PI-Box Pro 5 rear end plate made from 3mm black acrylic to enable Bluetooth and Wi-Fi signals from the Raspberry Pi 5.
Applications
Computer Hardware, Education, Hobby & Education, Consumer Electronics, Industrial, IIoT (Industrial Internet of Things), Domestic, Public, Automotive Systems
Contents
x1 Rack Front, Black, with 2 cut-out; x2 Pi-Box Pro 5 (MP013548)
Technical Specifications
For Use With
Raspberry Pi 5 Boards
External Width
19"
Enclosure / Case Material
Aluminium
SVHC
No SVHC (17-Jan-2023)
External Height
1.75"
External Depth
0.5"
Product Range
Pi-Box Pro 5
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7