Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
20+ | € 144.940 |
50+ | € 139.860 |
100+ | € 134.780 |
Price for:Reel of 500
Minimum: 20
Multiple: 20
€ 2,898.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011185
Order Code4141560
Technical Datasheet
Cable Shielding-
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Pairs4 Pair
Jacket ColourBlue, Brown, Green, Orange, White
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating30V
Jacket MaterialHDPE
Conductor MaterialCopper
External Diameter0.95mm
Product Range-
Technical Specifications
Cable Shielding
-
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
HDPE
External Diameter
0.95mm
SVHC
No SVHC (21-Jan-2025)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Jacket Colour
Blue, Brown, Green, Orange, White
Voltage Rating
30V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536