Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009833
Order Code4241771
Product RangeMulticomp Pro Crimp Tool Kit
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009833
Order Code4241771
Product RangeMulticomp Pro Crimp Tool Kit
Technical Datasheet
Crimp Die Applications1.73/5.49/8.23/9.14mm Diameter RG58, 59, 62 Coaxial Cables
For Use WithMulticomp Pro MP009831 Rachet Crimp Tools
Product RangeMulticomp Pro Crimp Tool Kit
SVHCTo Be Advised
Product Overview
This MP009833 Crimp Dies is designed for use with the Rachet Crim Tool MP009831. These versatile dies cater to a wide range of coaxial cable needs, including RG58, RG59, RG62, and RG6, ensuring precision crimps every time. The Crimp Dies offer various sizing options, accommodating a range of diameters, including .068”, .216”, .324”, and .360” (1.73mm, 5.49mm, 8.23mm, and 9.14mm). This versatility means you can confidently tackle a variety of crimping tasks.
- RG58, 59, 62, 6
- .068”/.216”/.324”/.360”
- 1.73/5.49/8.23/9.14mm
Applications
Mechanical, Industrial, Consumer Electronics, Hobby & Education
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Crimp Die Applications
1.73/5.49/8.23/9.14mm Diameter RG58, 59, 62 Coaxial Cables
Product Range
Multicomp Pro Crimp Tool Kit
For Use With
Multicomp Pro MP009831 Rachet Crimp Tools
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84669400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144