Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008570
Order Code3833959
Product RangeMP Indicator Lights
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.920 |
15+ | € 1.370 |
75+ | € 1.090 |
125+ | € 0.974 |
250+ | € 0.868 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008570
Order Code3833959
Product RangeMP Indicator Lights
Technical Datasheet
Supply Voltage250VAC
Lamp Base Type-
Illumination ColourGreen
Mounting Hole Dia10mm
Lens ShapeDome
Current Rating-
Product RangeMP Indicator Lights
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
250VAC
Illumination Colour
Green
Lens Shape
Dome
Product Range
MP Indicator Lights
Lamp Base Type
-
Mounting Hole Dia
10mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85392290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003