Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007851
Order Code3778958
Product RangeMP Cat5e Cable Assembly - RJ45
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 442.540 |
| 5+ | € 415.040 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 442.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007851
Order Code3778958
Product RangeMP Cat5e Cable Assembly - RJ45
Technical Datasheet
LAN CategoryCat5e
Cable Length - Metric75m
Cable Length - Imperial246ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket Colour-
Product RangeMP Cat5e Cable Assembly - RJ45
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LAN Category
Cat5e
Cable Length - Imperial
246ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
MP Cat5e Cable Assembly - RJ45
Cable Length - Metric
75m
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate