Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005764
Order Code3573206
Product RangeMulticomp Pro ESD Finger Cots
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.930 |
5+ | € 48.010 |
10+ | € 47.050 |
Price for:Pack of 720
Minimum: 1
Multiple: 1
€ 49.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005764
Order Code3573206
Product RangeMulticomp Pro ESD Finger Cots
Technical Datasheet
Cot SizeMedium
Surface Resistivity Lin-
Product RangeMulticomp Pro ESD Finger Cots
SVHCNo SVHC (21-Jan-2025)
Product Overview
ESD finger cots are ISO 5 cleanroom compatible. For use with class II/category B static sensitive devices with a threshold sensitive above 1000V (≥1000V). Packaged in an electro-static shield bag for more protection from static charges.
- Size medium
- Diameter - 18mm
- Average decay charge safe is <lt/>2 seconds
- 100% pure natural latex
- Five gross per pack
- Peach colour
- Packed in an electro-static shield bag for further protection against static charges
Technical Specifications
Cot Size
Medium
Product Range
Multicomp Pro ESD Finger Cots
Surface Resistivity Lin
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP005764
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796