Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005008
Order Code3573172
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005008
Order Code3573172
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
Cream / Lotion TypeHand Barrier Cream
Dispensing MethodContainer
Volume5l
Weight-
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
SVHCTo Be Advised
Product Overview
General purpose hand barrier cream for protection against oil and water based contaminants, e.g. mineral oils, grease, paints, inks, diluted chemicals, bleaches, coolants, cutting oils, resins, solvents and general dirt and grime. Multicomp Pro offers a full range of hand cleaners, sanitisers and dispensers - click the Product Range link to view the full series.
- High quality professional formulation containing kaolin
- Makes hands easier to clean
- Protects hands against dermatitis
- Can be worn under gloves to prevent hands de-fatting or dehydrating
- Food safe
- Compatible with Multicomp Pro dispensers (see associated items)
Technical Specifications
Cream / Lotion Type
Hand Barrier Cream
Volume
5l
Product Range
Multicomp Pro Hand Cleaners & Sanitisers
Dispensing Method
Container
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:33049900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.1