Print Page
Image is for illustrative purposes only. Please refer to product description.
522 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.940 |
Price for:Pack of 140
Minimum: 1
Multiple: 1
€ 6.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003342
Order Code3386106
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Width38mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendTested (Date, Initials)
Label ColourGreen on White
Pack Quantity140
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
38mm
Label Material
Vinyl Cloth
Label Colour
Green on White
Product Range
-
Label Height
15mm
Label Diameter
-
Label Legend
Tested (Date, Initials)
Pack Quantity
140
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04