Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003128
Order Code3397369
Product RangeMP Stainless Steel Cable Ties
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 118.650 |
5+ | € 110.670 |
10+ | € 103.690 |
25+ | € 90.720 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 118.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003128
Order Code3397369
Product RangeMP Stainless Steel Cable Ties
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length150mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max39mm
Minimum Loop Tensile Strength150lb
Cable Tie TypeBall Lock
Product RangeMP Stainless Steel Cable Ties
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
150mm
Cable Bundle Diameter Max
39mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
-
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
150lb
Product Range
MP Stainless Steel Cable Ties
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072