Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002324
Order Code3372787
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-2A
Technical Datasheet
52 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.370 |
5+ | € 10.160 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 10.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002324
Order Code3372787
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-2A
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.4mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 4
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP002324 multicore cable is a versatile, unscreened cable designed for low-voltage applications. Featuring 2 cores with a conductor size of 0.22mm², it is suitable for signal transmission and control applications. With a length of 82feet (25meters), this cable is ideal for use in commercial, industrial, and residential wiring systems.
- 2:1 shrink ratio ensures tight fit around wires and components
- 0.22mm² provides efficient signal transmission with minimal resistance
- Unscreened construction is lightweight and flexible for low EMI environments
- Compact 82ft (25m) length ideal for medium wiring projects
- Durable design ensures consistent performance in alarms, intercoms, and control systems
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
3.4mm
Product Range
DEF STAN 61-12 Part 4
No. of Cores
2Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48