Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001639
Order Code3280885
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric1.5mm² to 2.5mm²
For Use WithRound Cables
Product Range-
SVHCTo Be Advised
Product Overview
The MP001639 coaxial cable stripper and dismantling tool allows all common round cables to be stripped quickly and safely. The product family of cable dismantling tools includes various types, which have proved to be easy to use and product accurate results.
- Working range - outer diameter of 6mm to 13mm, NYM 3 x 1.5mm² to 5 × 2.5mm²
- Allows safe and comfortable stripping of all common round cables with a diameter of 6mm to 13mm
- Flush stripping in hard-to-reach areas
- The ergonomic tool design provides a secure grip and safe handling
- A length stop is integrated into the housing
- Needs no adjustment of the cutting depth
- Locking mechanism for secure and space-saving storage
- Made from glass fibre reinforced polyamide
- Length - 140mm
- Weight - 48g
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
To Be Advised
Stripping Capacity Metric
1.5mm² to 2.5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065