Print Page
Image is for illustrative purposes only. Please refer to product description.
4,520 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0994 |
100+ | € 0.0773 |
500+ | € 0.0649 |
1000+ | € 0.059 |
2500+ | € 0.0547 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001587
Order Code3285089
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product Range-
Voltage Rating6V
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Notes
UL approved.
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6V
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MP001587
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003