Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001215
Order Code3263863
Product RangeMP-BED
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 82.280 |
3+ | € 77.250 |
15+ | € 68.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 82.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001215
Order Code3263863
Product RangeMP-BED
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric350mm
External Width - Metric250mm
External Depth - Metric150mm
IP RatingIK08, IP65
Body ColourGrey
NEMA Rating-
External Height - Imperial13.78"
External Width - Imperial9.84"
External Depth - Imperial5.91"
Product RangeMP-BED
Product Overview
- Lockable and supplied complete with galvanised steel back plate and mounting brackets
- Manufactured from UL Approved ABS-HB Plastic
- Meets Protection and Combustible standards IP65 & IK08
- Suitable for wide range of both indoor and outdoor applications in harsh, dry or dusty environments and also high humidity
- Flame Retardant UL94V-HB
- Temperature range of -20°C to +85°C
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
350mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
13.78"
External Depth - Imperial
5.91"
Enclosure Material
ABS
External Width - Metric
250mm
IP Rating
IK08, IP65
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
MP-BED
Technical Docs (2)
Alternatives for MP001215
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3