Print Page
Image is for illustrative purposes only. Please refer to product description.
1,643 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.576 |
15+ | € 0.538 |
100+ | € 0.488 |
500+ | € 0.448 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000863
Order Code3220887
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current20A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range-
Breaking Capacity Current AC400A
SVHCTo Be Advised
Product Overview
MP000863 is a high-performance time delay cartridge fuse designed specifically for new energy applications, including PV and EV systems. Rated at 20A and 250V, this fuse provides reliable overcurrent protection while accommodating transient surges, thanks to its time delay functionality. Packaged in a standard 5mm x 20mm (0.2" x 0.79") size, it ensures easy integration into a variety of power circuits.
- Time Delay functionality: mitigates nuisance blows by tolerating temporary inrush currents
- 20A / 250V rating: robust protection for high-power PV, EV, and new energy systems
- Standard cartridge design: 5mm x 20mm (0.2" x 0.79") dimension for seamless PCB integration
- Optimized for new energy: ideal for renewable energy and electric vehicle applications
- Reliable overcurrent protection: ensures long-term safety and performance in demanding circuits
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
400A
Fuse Current
20A
Fuse Size Metric
5mm x 20mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP000863
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001244
Product traceability