Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000366
Order Code3126606
Product RangeMPro AAA Battery Holders
Technical Datasheet
236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.460 |
25+ | € 1.330 |
75+ | € 1.150 |
150+ | € 1.060 |
500+ | € 0.966 |
1000+ | € 0.868 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000366
Order Code3126606
Product RangeMPro AAA Battery Holders
Technical Datasheet
Battery Sizes AcceptedAAA
No. of Batteries3
Battery Holder MountWire Leads
Product RangeMPro AAA Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
Side by side AAA battery holder with detachable lid
- Robust black ABS resin construction
- 150mm red/black stranded wire lead terminals
- Dimensions (HxWxD): 16x37x63mm
Contents
Battery holder only
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
3
Product Range
MPro AAA Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019