Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7803T-500R3
Order Code3584043
Product RangeMP-K78T-500R3
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.010 |
15+ | € 2.770 |
50+ | € 2.510 |
150+ | € 2.290 |
250+ | € 2.100 |
500+ | € 1.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7803T-500R3
Order Code3584043
Product RangeMP-K78T-500R3
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
Product RangeMP-K78T-500R3
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.75V
Input Voltage DC Max36V
SVHCNo SVHC (17-Jan-2022)
Product Overview
MP-K7803T-500R3 is a MP-K78_T-500R3 series non isolated board mount DC/DC converter (high efficiency switching regulator). This converter features high efficiency, low loss and short circuit protection in a compact SMD package. This product is widely used in applications such as industrial control, instrumentation and electric power.
- No-load input current as low as 0.2mA
- Output short-circuit protection
- EN62368 approval
- 24VDC (4.75-36) nominal (range) input voltage
- 3.3VDC output voltage
- 500mA output current
- ±0.4% max linear regulation at full load, input voltage range
- 75mVp-p max ripple & noise
- ±0.03 %/°C temperature coefficient
- Operating ambient temperature range from-40°C to +85°C
Applications
Power Supplies, Electronics Design, Hobby & Education, Wearables
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
MP-K78T-500R3
Input Voltage DC Min
4.75V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015