Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151850
Order Code4351018
Product RangeDanish Power Cord Series
Technical Datasheet
498 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.710 |
5+ | € 6.190 |
10+ | € 5.380 |
25+ | € 4.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151850
Order Code4351018
Product RangeDanish Power Cord Series
Technical Datasheet
Connector to ConnectorMains Plug, Denmark to Free End
Cable Length - Metric1m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product RangeDanish Power Cord Series
Cable Length - Imperial3.3ft
Product Overview
Connect your devices with this reliable 1m mains plug lead, featuring a moulded DK/SB 107-2-01 mains plug and rated for 10A and 250V. Suitable for use in Denmark, this black lead provides a secure and durable connection for your electrical needs.
- Denmark Mains Plug: Compatible with Danish power outlets
- 1m Length: Convenient length for connecting devices to a power source
- Black Colour: Discreet and durable design
- 10A Current Rating: Supports devices with a high power requirement
- 250V Voltage Rating: Suitable for use with standard household voltage
- Moulded DK/SB 107-2-01 mains plug: Robust and secure plug design
Applications
Domestic, Office, Medical, Industrial, Lighting, Computer Hardware
Technical Specifications
Connector to Connector
Mains Plug, Denmark to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
Danish Power Cord Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1047