Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-127-10-15-S-F4
Order Code4568386
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.500 |
3+ | € 26.080 |
10+ | € 23.670 |
25+ | € 21.420 |
100+ | € 20.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-127-10-15-S-F4
Order Code4568386
Technical Datasheet
No. of Stages-
Cooling Power Pc32.5W
Current Max @ Diff Temperature Max3A
Voltage Max @ Diff Temperature Max15.7V
Length30mm
Width30mm
Depth3.85mm
Temperature Difference Max77°C
Product Range-
Internal Resistance4ohm
Lead Wires22 AWG Red & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-APC-127-10-15-S-F4 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Hot side temperature is 27°C
- Temperature difference is 70°C
- Maximum voltage is 15.7V
- Maximum current is 3A
- Cooling power is 29.8W
- AC resistance is 4 ±10% ohm
- 0.05 / 0.05mm flatness/parallelism
- UL rated wire to 105°C / AWG 22
- 30mm length, 3.85mm depth, 30mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
3A
Length
30mm
Depth
3.85mm
Product Range
-
Lead Wires
22 AWG Red & Black
Cooling Power Pc
32.5W
Voltage Max @ Diff Temperature Max
15.7V
Width
30mm
Temperature Difference Max
77°C
Internal Resistance
4ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018