Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.880 |
5+ | € 40.210 |
10+ | € 39.420 |
20+ | € 38.670 |
Product Information
Product Overview
MP-50LB1W amber tower light module elevates your signalling with sleek, stackable and reliable LED units. Powered by SMD LED technology on a 24VAC/DC supply, it ensures uniform and bright illumination over a long range. Customize with a variety of colours for a unique touch. More than a device, it's a statement of excellence- redefine your visual communication with confidence and style.
- Blue LED unit for tower lights
- Continuous luminous mode
- Supply voltage of 110VAC
- SMD LED technology for uniform and bright illumination
- Sleek & stackable design
- Suitable with different mounting options like base mounted, L clamp, wall mounted, swivelling base
- IP65 & NEMA (1/2/3/3R/4/4X/12/13) degree of protection
Applications
Industrial & Manufacturing, Production, Industrial Maintenance, Automation & Process Control, Safety, Industrial & Manufacturing
Contents
x1 Blue LED unit, 53mm dia.
Notes
IP65 protected tower light LED units for your safety needs.
Technical Specifications
Blue
-
50mm
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
68mm
65°C
110V
Continuous
MP Towerlights 68mm
-
-25°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate