Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.016 |
100+ | € 0.0142 |
500+ | € 0.0098 |
1000+ | € 0.0067 |
2500+ | € 0.0051 |
Product Information
Product Overview
MCWR12X1004FTL is a high-performance SMD chip resistor with a resistance value of 1Mohm and a tolerance of ±1%. Housed in a 1206 (3216 metric) package, this resistor offers a power rating of 250 mW, making it suitable for a wide range of general-purpose applications, including consumer electronics, automotive circuits, and industrial devices. Built with durable thick-film technology, MCWR12X1004FTL ensures reliable and consistent performance, even in demanding environments. Its compact size and high power rating make it ideal for low-power, high-precision circuits where both accuracy and stability are critical for long-term operation.
- Thick film general purpose chip resistors
- Resistance is 1Mohm
- Resistance tolerance is ±1%
- Operating temperature range from -20°C to 60°C
- Power rating is 250mW
Technical Specifications
1Mohm
250mW
Thick Film
MCWR Series
200V
1.6mm
155°C
No SVHC (15-Jan-2019)
± 1%
1206 [3216 Metric]
General Purpose
± 100ppm/°C
3.2mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR12X1004FTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate