Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6NC2-48.00-25-B
Order Code2854390
Technical Datasheet
349 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.060 |
50+ | € 0.708 |
100+ | € 0.653 |
250+ | € 0.616 |
500+ | € 0.598 |
1000+ | € 0.590 |
5000+ | € 0.581 |
10000+ | € 0.569 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6NC2-48.00-25-B
Order Code2854390
Technical Datasheet
Frequency Nom48MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCSJK-6NC2-48-00-25-B is a 48MHz CMOS oscillator housed in a compact 7mm x 5mm package. It provides stable and precise frequency output, making it ideal for timing applications in electronic circuits.
- 48MHz fixed frequency with CMOS output
- Compact 7mm x 5mm SMD package for space-saving designs
- High stability and low phase noise for accurate signal timing
- Wide operating temperature range for reliable performance
- Suitable for clock generation in microcontrollers, communication, and industrial applications
Technical Specifications
Frequency Nom
48MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002