Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6F-14.7456-20-30-60-B-50
Order Code2854213
Technical Datasheet
990 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.621 |
10+ | € 0.492 |
25+ | € 0.457 |
50+ | € 0.412 |
100+ | € 0.400 |
500+ | € 0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6F-14.7456-20-30-60-B-50
Order Code2854213
Technical Datasheet
Frequency Nom14.7456MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
14.7456MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
20pF
Product Range
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002