Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-820KU
Order Code1864145
Product RangeMCSD75 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.432 |
100+ | € 0.260 |
500+ | € 0.188 |
1000+ | € 0.168 |
2000+ | € 0.142 |
4000+ | € 0.133 |
20000+ | € 0.123 |
40000+ | € 0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 4.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-820KU
Order Code1864145
Product RangeMCSD75 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)780mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD75 Series
Inductor Case / Package-
DC Resistance Max0.32ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
82µH
Inductor Construction
Unshielded
Product Range
MCSD75 Series
DC Resistance Max
0.32ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
780mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSD75-820KU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001809
Product traceability