Print Page
Image is for illustrative purposes only. Please refer to product description.
392 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | € 2.960 |
Price for:Each
Minimum: 2000
Multiple: 2000
€ 5,920.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G4320-3677
Order Code1800928
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6V
TonesContinuous
Sound Pressure Level (SPL)95dB
Resonant Frequency2.9kHz
Supply Voltage Max28V
Transducer MountingPanel Mount
Operating Current Max20mA
Drive Circuit-
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.9kHz
Transducer Mounting
Panel Mount
Drive Circuit
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
6V
Sound Pressure Level (SPL)
95dB
Supply Voltage Max
28V
Operating Current Max
20mA
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
80°C
Technical Docs (1)
Alternatives for MCKPI-G4320-3677
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035041