Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP05SJ0100AA9
Order Code1903916
Product RangeMCKNP Series
Technical Datasheet
9,889 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.614 |
10+ | € 0.446 |
50+ | € 0.196 |
100+ | € 0.186 |
200+ | € 0.175 |
500+ | € 0.126 |
2500+ | € 0.0962 |
5000+ | € 0.0943 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP05SJ0100AA9
Order Code1903916
Product RangeMCKNP Series
Technical Datasheet
Resistance10ohm
Product RangeMCKNP Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeFlame Proof
Product Diameter6.5mm
Product Length17.5mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCKNP05SJ0100AA9 is a robust through-hole resistor designed for high-power applications. With a resistance value of 10 ohm and a power rating of 5 W, this axial leaded resistor offers reliable performance in various electronic circuits. The resistor's construction ensures efficient heat dissipation, making it suitable for use in both commercial and industrial environments where reliability is essential.
- Built to withstand harsh operating conditions, ensuring longevity and reliability
- 10 ohm resistance value is versatile for multiple circuit designs
- ±5% tolerance ensures dependable circuit performance
- Facilitates easy installation on PCBs and in point-to-point wiring
Technical Specifications
Resistance
10ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
17.5mm
Operating Temperature Min
-
Qualification
-
Product Range
MCKNP Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
6.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001