Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCGPR63V478M25X42
Order Code1902905
Product RangeMCGPR Series
Technical Datasheet
550 In Stock
4,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.350 |
50+ | € 2.450 |
100+ | € 2.150 |
250+ | € 1.930 |
500+ | € 1.820 |
1000+ | € 1.710 |
5000+ | € 1.680 |
10000+ | € 1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCGPR63V478M25X42
Order Code1902905
Product RangeMCGPR Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing12mm
Product Diameter25mm
Product Length-
Product Width-
Product Height50mm
Product RangeMCGPR Series
ESR-
Ripple Current3.8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The MCGPR63V478M25X42 from Multicomp Pro is a general purpose, radial leaded, polarized aluminium electrolytic capacitor.
- Capacitance is 4,700µF
- Rated working voltage is 63V
- Capacitance tolerance is ±20% (at +20°C, 120Hz)
- Endurance is 2000h at 85°C
- Operating temperature range from -40°C to +85°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
25mm
Product Width
-
Product Range
MCGPR Series
Ripple Current
3.8A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
12mm
Product Length
-
Product Height
50mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for MCGPR63V478M25X42
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029846
Product traceability