Print Page
Image is for illustrative purposes only. Please refer to product description.
2,890 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.000 |
15+ | € 2.820 |
50+ | € 2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCG1901
Order Code1603603
Technical Datasheet
Enclosure TypeUSB
Enclosure MaterialPolycarbonate
External Height - Metric8.7mm
External Width - Metric71mm
External Depth - Metric23mm
IP Rating-
Body ColourTransparent
NEMA Rating-
External Height - Imperial0.34"
External Width - Imperial2.8"
External Depth - Imperial0.91"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCG1901 from Multicomp Pro is a clear polycarbonate USB enclosure ideally design for USB type of memory card or wireless product.
- Transparent colour
- Handheld enclosure
- Standard dimension of 71mm × 23mm × 8.7mm (L x W x H)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
USB
External Height - Metric
8.7mm
External Depth - Metric
23mm
Body Colour
Transparent
External Height - Imperial
0.34"
External Depth - Imperial
0.91"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
71mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.8"
Product Range
-
Technical Docs (1)
Alternatives for MCG1901
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007