Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.841 |
10+ | € 0.695 |
25+ | € 0.618 |
50+ | € 0.574 |
Price for:Each
Minimum: 5
Multiple: 5
€ 4.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRV100-277F
Order Code4632499
Technical Datasheet
Product Range-
Voltage Rating277V
Holding Current1A
Trip Current2A
Time to Trip21s
Fuse ShapeRectangular
Current Rating Max10A
Lead Spacing10.2mm
Diameter-
Length16.3mm
Thickness5.1mm
Height21.7mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MCFRV100-277F is a radial leaded PTC resettable fuse rated for up to 277V AC, designed to hold 1A and trip at 2A within approximately 21seconds. It automatically resets after fault clearance, offering Reliable overcurrent protection for line voltage power supplies, appliances, and transformer circuits.
- TUV approved
- Self-resetting protection against overcurrent faults
- Rated for up to 277V AC / 305V max interrupt voltage
- Radial leaded epoxy-coated design ensures compact PCB mounting
- UL-94V-0 flame-retardant housing and tin-plated copper leads
- Performs from –20°C to +85°C for household and industrial environments
Technical Specifications
Product Range
-
Holding Current
1A
Time to Trip
21s
Current Rating Max
10A
Diameter
-
Thickness
5.1mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
277V
Trip Current
2A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
16.3mm
Height
21.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability